Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/1/50/GN Safety Test Lead 4mm Plug 50cm Green

Image Representative of Range

Schützinger VSFK 8700/1/50/GN Safety Test Lead 4mm Plug 50cm Green

Order Code:

06-7969

Brand: Schutzinger MPN: VSFK 8700 / 1 / 50 / GN EAN-13: 2050006640470
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 1 / 50 / GN safety test lead features 4 mm plugs on both ends and is 50 cm long in a green colour. It is designed to ensure safe and reliable electrical testing. This test lead is typically used in laboratory and electronic measurement applications.
Colour Green
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 1mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 16A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot