Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/100/GN 4 mm Safety Test Lead 100cm Green

Image Representative of Range

Schützinger VSFK 8700/2.5/100/GN 4 mm Safety Test Lead 100cm Green

Order Code:

06-7979

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 100 / GN EAN-13: 2050006641514
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 15/01/2026

Manufactured by Schützinger, the Schützinger VSFK 8700 / 2.5 / 100 / GN is a green safety test lead with 4 mm plugs on each end, measuring 100 cm in length. It is designed for secure electrical testing applications and provides reliable connections for various testing environments. This test lead is ideal for use in laboratories, educational settings, and professional electrical testing tasks.
Colour Green
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot