Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/100/RT Safety Test Lead 100cm Red 4mm Plug

Image Representative of Range

Schützinger VSFK 8700/2.5/100/RT Safety Test Lead 100cm Red 4mm Plug

Order Code:

06-7981

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 100 / RT EAN-13: 2050006641521
Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 2.5 / 100 / RT Safety test lead is a 100 cm red cable, featuring 4 mm plugs on both ends. It is designed for secure electrical connections, ensuring safety during testing procedures. Typically used in laboratories and testing environments, this test lead is known for reliability and precision.
Colour Red
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot