Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/100/SW Safety Test Lead 4mm Plug 100cm Black

Image Representative of Range

Schützinger VSFK 8700/2.5/100/SW Safety Test Lead 4mm Plug 100cm Black

Order Code:

06-7983

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 100 / SW EAN-13: 2050006641538
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 15/01/2026

Manufactured by Schützinger, this safety test lead features 4 mm plugs on both ends and measures 100 cm in length. It is designed for safe, reliable electrical testing and is typically used in laboratory or workshop environments. The test lead is black and sold as a single piece.
Colour Black
Type Safety test lead
Cable Length 100.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot