Christmas Opening Hours and Delivery Dates here
Schützinger VSFK 8700/2.5/50/SW Safety Test Lead 50cm Black 1pc

Image Representative of Range

Schützinger VSFK 8700/2.5/50/SW Safety Test Lead 50cm Black 1pc

Order Code:

06-8047

Brand: Schutzinger MPN: VSFK 8700 / 2.5 / 50 / SW EAN-13: 2050006641637
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 14/01/2026

The Schützinger VSFK 8700 / 2.5 / 50 / SW is a black safety test lead featuring dual 4 mm plugs and a length of 50 cm, designed for secure electrical testing. Manufactured by Schützinger, this product offers reliability and safety for various electrical diagnostic tasks. It is commonly used by technicians and engineers for testing and measurement in laboratories and electrical workshops.
Colour Black
Type Safety test lead
Cable Length 50.00cm
Contact Material Nickel plated
Cross Section 2.5mm²
Diameter/connectortype 4mm
Height 18.1mm
Jack Diameter 4mm
Nominal Current 32A
Nominal Voltage 1000V
Reading category CAT III 1000 V
Temperature Range -10 °C to +70°C
Type A 4 mm plug
Type B 4 mm plug
Width 56.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot