Christmas Opening Hours and Delivery Dates here

Schützinger VSFK 8701/2.5/200/SW1 Safety Test Lead 200cm Black 1pc

Order Code:

06-8051

Brand: Schutzinger MPN: VSFK 8701 / 2.5 / 200 / SW EAN-13: 2050009136659
Qty Unit Price (Ex VAT)
1+ £14.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 14/01/2026

Schützinger's Safety test lead, model VSFK 8701 / 2.5 / 200 / SW, is a 200 cm black cable known for its secure and reliable connections in electrical testing. This test lead is essential for ensuring safety during the diagnosis and measurement of electrical circuits. Typically used by technicians and engineers, it supports precise testing in labs and industrial settings.
Colour Black
Type Safety test lead
Cable Length 200cm
Contact Material Gold plated
Insulation Material PA 6.6 UL94 - V2
Nominal Current 32A
Nominal Voltage 1000V
Temperature Range From -10 °C to +70 °C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot