Christmas Opening Hours and Delivery Dates here
Schützinger ZPK 8188 Ni/SW Test Clip 4mm Socket Black 1pc

Image Representative of Range

Schützinger ZPK 8188 Ni/SW Test Clip 4mm Socket Black 1pc

Order Code:

06-8057

Brand: Schutzinger MPN: ZPK 8188 Ni / SW EAN-13: 2050006629697
Qty Unit Price (Ex VAT)
1+ £7.77
10+ £7.71
25+ £7.03
50+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

Schützinger's ZPK 8188 Ni / SW is a black electricity meter test clip featuring a 4 mm socket. This spring-loaded test probe provides reliable probe contact and is designed for secure and efficient testing. It is typically used in electrical applications for testing meter connections and ensuring accurate measurements.
Colour Black
Type Electricity meter test clip
Connection 4 mm socket
Max. resistance 3mΩ
Nominal Current 1A
Nominal Voltage 600V
Tip material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot