Schaffner Chassis Mounting Filter

<p>The <strong>Schaffner FN2010</strong> family is designed to provide an economic solution for a wide variety of general purpose filtering requirements.</p>
  • Available in a range of ratings
  • Individual application requirements are easily and economically matched
  • 6.3 x 0.8mm faston terminations
  • Approved to VDE, UL and CSA
Description Image Product Buy Qty Pricing (Ex VAT) Rated Current Rated voltage
Schaffner EMC FN2010-3/06 3A Fn2010 Chassis Mntg Filter
Schaffner EMC FN2010-3/06 3A Fn2010 Chassis Mntg Filter
Standard range
Order code: 26-4565
MPN: FN2010-3/06

12 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £9.66
3A 250V
Schaffner EMC FN2010-6/06 6A Fn2010 Chassis Mtng Filter
Schaffner EMC FN2010-6/06 6A Fn2010 Chassis Mtng Filter
Standard range
Order code: 26-4570
MPN: FN2010-6/06

38 in stock, despatched same dayAdditional quantity lead time 16 months
1+ £14.10
10+ £13.08
50+ £12.50
6A 250V
Voltage rating250V AC
Line frequency0-400Hz
Maximum leakage0.4mA/phase
Inductance3A2.5mH
6A1mH
10A0.8mH
Capacitors100n between lines (Class X2)
4.7n lines to earth (Class Y)
Dimensions3A - 6A43.5 x 35 x 24.3(H) FC 54mm
10A43.5 x 35 x 29.3(H) FC 54mm
Operating temperature–25°C to +85°C


Trustpilot