Christmas Opening Hours and Delivery Dates here

Schaffner EMC FN2010-3/06 3A Fn2010 Chassis Mntg Filter

Order Code:

26-4565

Brand: Schaffner EMC MPN: FN2010-3/06
  • Quickly find another product in this range by Current Rating:

    3A 6A
Qty Unit Price (Ex VAT)
1+ £11.17
50+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 14 days

Chassis mounting filter from the Schaffner FN2010 series, designed to provide an economic solution for a wide variety of general purpose filtering requirements.


  • Voltage 250V AC
  • Current 3A
  • Faston tab 6.3 x 0.8mm
  • Frequency 0 to 400Hz
  • Inductance 2.5mH
  • X Capacitance 0.1uFX
  • Y Capacitance 4.7nFY
  • Approved to VDE, UL and CSA
Voltage 250V
Current Rating 3A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot