Schneider CAD32BD 3PST-NO DPST-NC 24V 10A General Purpose Relay

Order Code:

66-1915

Brand: Schneider Electric MPN: CAD32BD EAN-13: 3389110404166

Discontinued


A general purpose control relay from Schneider Electric's CAD32 series.


  • Coil voltage 24V DC
  • Contact configuration 3 NO + 2NC
  • Current rating 10A
  • Insulation voltage ≤690V AC
  • Schneider Electric type CAD32BD
Type Relay
Contact Configuration 3NO + 2NC
Dimensions 84 x 77 x 45mm
Operating Voltage (AC) N/A
Operating Voltage (DC) 24V
Output Current 10A
Temperature Range -40 to +70°C

Reviews


Be the first to submit a review

Trustpilot