Schneider Electric 2203002A TCA7-9 Thorsman Cable Clips Black 7-9mm(Pack of 100)

Order Code:

64-9962

Brand: Schneider Electric MPN: 2203002A EAN-13: 5018934942797
  • Country of Origin:

Discontinued


Black polypropylene cable clips for 7 to 9mm diameter round cables.


  • For 7 to 9mm round cables
  • Colour: black
  • For use in wood, compressed board and mortar
  • Made from impact-resistant polypropylene - combines strength and elasticity
  • Supplied with a zinc-plated hardened-steel nail
  • Supplied in packs of 100
  • Schneider Electric type 2203002A
Type Cable clip
Cable Size 7 to 9mm
Colour Black
Fixing Hole Diameter N/A
Material Polypropylene
Mounting Masonry Nail

Reviews


Be the first to submit a review

Trustpilot