Schneider Electric A9F54206 Acti 9 2P 6A Miniature Circuit Breaker MCB Curve C

Order Code:

65-2888

Brand: Schneider Electric MPN: A9F54206

Discontinued


The Schneider Electric A9F54206 is a 2-pole 6A miniature circuit breaker with thermal-magnetic over-current protection and a type C curve code. It is part of Schneider Electric's Acti 9 range.


  • 6A MCB with thermal-magnetic over-current protection
  • 2-pole
  • Curve code: C
  • Rated operational voltage: 440V AC, 50/60Hz
  • Schneider Electric type A9F54206
Type MCB
Breaking Capacity 42kA
Current Rating 6A
Mounting DIN Rail
No. of Poles 2
Size 85 x 78.5mm
Tripping Characteristic Curve C
Voltage Rating 440V

Reviews


Be the first to submit a review

Trustpilot