Schneider Electric A9MEM3255 3 Phase kWh Energy Meter CT Modbus MID

Order Code:

65-2900

Brand: Schneider Electric MPN: A9MEM3255

Discontinued


The Schneider Electric A9MEM3255 is a DIN-rail mounting multi-tariff energy meter with rated current inputs of 1A and 5A designed to be fed via a current transformer. The meter has an LCD display which samples 32 times per second.


  • Measurement current ranges: 0 to 1A and 0 to 5A via current transformer
  • Rated voltage: 100 to 277V and 173 to 480V
  • Frequencies: 50 and 60 Hz
  • 4 tariff
  • Communications: via Modbus, 9.6, 19.2 & 38.4 baud
  • Degree of protection: IP40 (front panel), IP20 (body)
  • Dimensions: 95 x 90 x 69mm
  • Meets IEC standards
  • UL certified
  • Schneider Electric type A9MEM3255




Type Energy meter
Breaking Capacity N/A
Current Rating 5A
Number of Poles N/A
Tripping Characteristics N/A
Voltage Rating 100 to 277, 173 to 480V

Reviews


Be the first to submit a review

Trustpilot