Schneider Electric A9R61240 Acti 9 2P 40A 30mA RCCB Type A-SI

Extended range
Order Code:

65-2881

Brand: Schneider Electric MPN: A9R61240
Qty Was Unit Price (Ex VAT)
1+ £270.35   £66.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayContact us for additional stock

A 40A, 2-pole type A-SI Residual Current Circuit Breaker (RCCB) from Schneider Electric's Acti 9 series.


  • Rated current: 40A
  • Poles: 2
  • Earth leakage sensitivity: 30mA
  • Time delay: instantaneous
  • Protection class: A-SI
  • Schneider Electric type A9R61240
Type RCCB
Poles 2
Rated Current 40A
RCCB/RCD Type Type A-SI
Trip Current 30mA

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot