Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric EVZ51440 40A Three Phase 4 Pole 30mA Type B RCD

Extended range
Order Code:  

65-2999

 
Brand: Schneider Electric MPN: EVZ51440
Qty Unit Price (Ex VAT)
1+ £142.01

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

A 4-pole, 3-phase type B Residual Current Device (RCD) from Schneider Electric's Acti 9 range, designed for electric vehicle charger applications.


  • Poles: 4
  • 3-phase
  • Current rating: 40A
  • Earth leakage sensitivity: 30mA
  • Earth leakage protection time delay: instantaneous
  • Earth leakage protection class: B-EV
  • Schneider Electric type A9Z51440
Poles 4
Rated Current 40A
RCCB/RCD Type Type B
Trip Current 30mA
Type RCD

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot