Schneider Electric A9MEM3155 Acti 9 Energy Meter 63A Multi Tariff

Extended range
Order Code:

65-2889

Brand: Schneider Electric MPN: A9MEM3155
Qty Unit Price (Ex VAT)
1+ £149.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

The Schneider Electric A9MEM3155 is a DIN-rail mounting multi-tariff energy meter with a rated current of 63A.The meter has an LCD display which samples 32 times per second.


  • Measurement current range: 0 to 63A
  • Rated voltage: 100 to 277V and 173 to 480V
  • Frequencies: 50 and 60 Hz
  • 4 tariff
  • Communications: via Modbus, 9.6, 19.2 & 38.4 baud
  • Degree of protection: IP40 (front panel), IP20 (body)
  • Dimensions: 95 x 90 x 69mm
  • Meets IEC standards
  • UL certified
  • Schneider Electric type A9MEM3155


Type Energy meter
Breaking Capacity N/A
Current Rating 63A
Number of Poles N/A
Tripping Characteristics N/A
Voltage Rating 100 to 277, 173 to 480V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, August 9, 2019 Question by: Rapid Customer | Product code: 65-2889
Q. How to connect the wiring
A. Hi Benson, thank you for your question. The manual can be found here. The connection details are included.

Reviews


Be the first to submit a review

Trustpilot