Schneider Electric ENN05001 IP55 Circular Junction Box Grey 60x60x40mm

Order Code:

64-9880

Brand: Schneider Electric MPN: ENN05001 EAN-13: 3295150050013

Discontinued


A 60mm diameter x 40mm circular junction box from Schneider Electric's Mureva series with 4x Ø 20 cable entry grommets. The surface mounting box has a clip-on cover and includes screw collar caps for extra protection of the screw heads.
  • Colour: Grey RAL 7035
  • Degree of protection IP55
  • Mechanical protection IK07
  • Flame resistance 650°C
  • Material: ABS (body), PP (cover)
  • Schneider Electric type ENN05001

Enclosure modification


Colour Grey
Enclosure Height 50mm
Enclosure Length 72mm
Enclosure Width 72mm
External Features Screw caps
Internal Features N/A
Material ABS/PP
Finish N/A
Flame Resistance 650°C
IP Rating IP55
Series Mureva
Type Junction box

Reviews


Be the first to submit a review

Trustpilot