Christmas Opening Hours and Delivery Dates here

Schneider Electric EPH3570121D Asfora TV/radio/SAT Socket white RAL 9003

Order Code:

06-5717

Brand: Schneider Electric MPN: EPH3570121D EAN-13: 3606486875896
Qty Unit Price (Ex VAT)
1+ £11.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 14/01/2026

Schneider Electric's TV/radio/SAT socket, model EPH3570121D, is part of the Asfora switch product range and comes in a white RAL 9003 finish. Designed for connecting television, radio, and satellite signals, this unit is suitable for residential and commercial settings. The socket is crafted for seamless integration with other components of the switch product range.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, TV-R-SAT socket end 1dB UP, white, Asfora, EPH3570121D
Nominal Voltage 250V AC
Switch type function TV/radio/SAT socket
Type series Asfora

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot