Schneider Electric EZ9D16806 1+N Pole Type AB RCBO 6A

Order Code:

64-9756

Brand: Schneider Electric MPN: EZ9D16806 EAN-13: 3606480570179

Discontinued


A 6A RCD with overcurrent protection, 1P + Ns poles and type B curve code.


  • Contact position indicator
  • Toggle switch control
  • Tunnel type terminals
  • Overvoltage category IV
  • BS EN 61009
Type RCBO
Breaking Capacity 6kA
Current Rating 6A
Poles 1+neutral
RCBO Type Type AB
Voltage Rating 230V

Reviews


Be the first to submit a review

Trustpilot