Schneider Electric GMC13SSP 13A Metal Clad Switched Spur

Order Code:

64-9798

Brand: Schneider Electric MPN: GMC13SSP EAN-13: 5018486404583

Discontinued


A metal-clad switched and fused 1-gang spur connection unit from Schneider Electric's Exclusive range.


  • Grey powder-coated steel
  • Rocker switch actuator
  • Wall mounting
  • 13A, 250V AC
  • IP20 rated
  • Complies with BS1363
  • Schneider Electric type GMC13SSP
Type DP switched spur unit
Current Rating 13A
Mounting Surface
No. of Gangs 1
No. of Ways 1

Reviews


Be the first to submit a review

Trustpilot