Schneider Electric Lisse Series 1 Gang 10AX Plate Switches

These white moulded plate switches are from the Lisse family of wiring accessories. The switches are rated for use with fluorescent and inductive loads (AX) as well as standard loads. The switches are a perfect blend of style and performance and are ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • Future-proofed design
  • Made from antimicrobial material
  • Angled terminals for easier access
  • Minimum back projection frees up space in the back box
  • Large plate footprint
  • Screw cap covers for a sleek finish
  • 7mm raised edge profile
  • M3.5 x 18mm fixing screws
  • Conforms to BS 1363
  • Requires 16mm deep mounting box
Description Image Product Buy Qty Pricing (Ex VAT) No. of Ways Type Colour Current Rating Mounting No. of Gangs
Schneider Electric GGBL1011S LWM 1 Gang 1 Way 10AX Plate Switch
Schneider Electric GGBL1011S LWM 1 Gang 1 Way 10AX Plate Switch
Standard range
Order code: 65-2730
MPN: GGBL1011S

8 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £1.10
1 Plate switch White 10AX Wall Box 1
Schneider Electric GGBL1012S LWM 1 Gang 2 Way 10AX Plate Switch
Schneider Electric GGBL1012S LWM 1 Gang 2 Way 10AX Plate Switch
Standard range
Order code: 65-2731
MPN: GGBL1012S

Out of stock20 due on 19/03/2025
1+ £1.39
2 Plate switch White 10AX Wall Box 1
Order code65-273065-2731
Part no.GGBL1011SGGBL1012S
TypeMoulded plate switchMoulded plate switch
ColourWhiteWhite
Switch function1-Way2-Way
Rating10AX 230V AC10AX 230V AC
ActuatorRockerRocker
Gangs1-Gang1-Gang
MountingWall mountedWall mounted
Terminal typeScrewScrew
Dimensions (W x H x D)87 x 87 x 24mm87 x 87 x 24mm
Weight62g64g


Trustpilot