Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Schneider Electric GGBL1012S LWM 1 Gang 2 Way 10AX Plate Switch

Standard range
Order Code:  

65-2731

 
Brand: Schneider Electric MPN: GGBL1012S EAN-13: 3606480642593
  • Quickly find another product in this range by No. of Ways:

    1 2
Qty Unit Price (Ex VAT)
1+ £1.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 14 days

This 2-way white moulded plate switch is from the Lisse family of wiring accessories. The switch is rated for use with fluorescent and inductive loads as well as standard loads (AX). The switch is a perfect blend of style and performance and is ideally suited to new construction and refurbishment projects. A high level of quality, reliability and value ensure a long life.
  • Supplied in display packaging
  • Future-proofed design
  • Made from antimicrobial material
  • Angled terminals for easier access
  • Minimum back projection frees up space in the back box
  • Large plate footprint
  • Screw cap covers for a sleek finish
  • 7mm raised edge profile
  • M3.5 x 18mm fixing screws
  • Conforms to BS 1363
  • Requires 16mm deep mounting box
Colour White
Current Rating 10AX
Mounting Wall Box
No. of Gangs 1
No. of Ways 2
Type Plate switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot