Schneider Electric LRD12 TeSys Overload Relay 5.5 to 8A

Order Code:

64-9712

Brand: Schneider Electric MPN: LRD12 EAN-13: 3389110346800

Discontinued


A 5.5 to 8A differential thermal overload relay from the TeSys LRD series. The relay is controlled via Start and Stop push-buttons. Designed for motor protection applications.


  • Class 10A overload tripping
  • Screw terminals
  • Flame retardance conforms to UL 94
Type Overload relay
Current Rating 5.5 to 8A
Number of Poles 3
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot