Schneider Electric LRD16 TeSys Overload Relay 9 to 13A

Order Code:

64-9714

Brand: Schneider Electric MPN: LRD16 EAN-13: 3389110346824

Discontinued


A 9 to 13A differential thermal overload relay from the TeSys LRD series. The relay is controlled via Start and Stop push-buttons. Designed for motor protection applications.


  • Class 10A overload tripping
  • Screw terminals
  • Flame retardance conforms to UL 94
Type Overload relay
Current Rating 9 to 13A
Number of Poles 3
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot