Schneider Electric MTN693003 KNX Power supply 24V DC 0.4A Light Grey

Order Code:

65-2896

Brand: Schneider Electric MPN: MTN693003

Discontinued


The Schneider Electric MTN693003 is a DIN rail mounting, regulated 24V, 0.4A power supply from their KNX range.

It is ideal for powering other DIN rail mounted accessories or equipment that requires an external power source.


  • Output voltage: 24V DC
  • Output current: 0.4A
  • Rated power: 9.6W
  • Connections: screw terminals
  • Ingress protection: IP20
  • Height: 68.1mm
  • Depth: 68.1mm
  • Width: 17.5mm
  • Schneider Electric type MTN693003
Input Voltage 230V
No. of Outputs 1
Output Current 0.4A
Output Voltage 24V

Reviews


Be the first to submit a review

Trustpilot