Schneider Electric NSY2SPI228 Spacial SF 2 Side Panels Int Fixing 2200 x 800

Order Code:

32-6038

Brand: Schneider Electric MPN: NSY2SPI228 EAN-13: 3606485125688

Discontinued


Set of two internal side panels from Schneider Electric suitable for fixing to multipurpose enclosures from the Spacial SF range.


  • Height 2200mm
  • Width 800mm
  • Made from steel
  • Epoxy-polyester powder finish
  • Colour: Grey (RAL 7035)
  • Suitable for fixing by fixing element from inside the enclosure location
  • Manufacturer's part NSY2SPI228

Product includes 2 side panels plus 1 sealing gasket and accessories.
Colour Grey
Enclosure Height 2.2m
Enclosure Length N/A
Enclosure Width 800mm
Internal Features N/A
Material Steel
Finish Epoxy polyester powder
Flame Resistance N/A
IP rating N/A
Series Spacial SF
Type Side panel

Reviews


Be the first to submit a review

Trustpilot