Schneider Electric NSYSMX181640 Spacial SMX 304L 1800 x 1600 x 400

Order Code:

32-6390

Brand: Schneider Electric MPN: NSYSMX181640 EAN-13: 3606480155772

Discontinued


Large floor-standing stainless steel enclosure from the Schneider Electric Spacial SMX 304L range.


  • Enclosure height 1800mm
  • Enclosure width 1600mm
  • Enclosure depth 400mm
  • Stainless steel body and door
  • Body made from single piece, folded and welded
  • Reversible 120° door
  • Scotch Brite® brushed finish
  • Painted handle
  • IP55 protection
  • Manufacturer's part NSYSMX181640

Product comprises: body, 2 doors, locking system with handle, cable gland plate and 4 mounting plate brackets.
Colour Stainless
Enclosure Height 1.8m
Enclosure Length 400mm
Enclosure Width 1.6m
External Features Floor standing
Internal Features N/A
Material Stainless steel
Finish Scotch-Brite® brushed
Flame Resistance N/A
IP Rating IP55
Series Spacial SMX 304L
Type 19" Enclosures

Reviews


Be the first to submit a review

Trustpilot