Site: Industry
Currency: GBP    
Schneider Electric RUZC3M 11 Pin Cylindrical Relay Socket

Schneider Electric RUZC3M 11 Pin Cylindrical Relay Socket

Schneider Electric
Order Code:

64-9810

Brand: Schneider Electric MPN: RUZC3M EAN-13: 3389119403207

Discontinued


An 11-pin cylindrical relay socket from the RUZ series that is designed for use with RUM 3PCO type plug-in relays.


  • Mixed contact terminal arrangement
  • Rating 10A 250V
  • DIN rail or panel mounting
  • Dielectric strength 2500V
  • Dimensions 74 x 38 x 27mm
Contact Configuration 11-Pin
Height 27mm
Length 74mm
Mounting Type DIN Rail or panel mounting
Operating Temperature -40 to +55°C
Rated Current 10A
Rated Voltage (AC) 250V
Rated Voltage (DC) 250V
Width 38mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C