Schneider Electric SE36B250 Acti 9 LoadCentre Distribution Board Type B 3 Phase

Order Code:

65-2894

Brand: Schneider Electric MPN: SE36B250

Discontinued


The Schneider Electric SE36B250 Acti 9 LoadCentre KQ is a B Type, 3-phase 12-way distribution board, rated at 250A.


  • Surface mounting
  • Operational current: 250A at 400/415V AC
  • No. of ways: 12
  • Cable entry via knock-outs in top, bottom and sides
  • Dimensions: 700 x 470 x 139mm
  • Consists of:
  • Door
  • Enclosure
  • Front cover
  • Pan assembly
  • Shielded neutral bar suitable for 25mm² cables
  • Earth terminal block suitable for 25mm² cables
  • Schneider Electric type SE36B250
Maximum Current Rating 250A
Number of Modules 12
Window Type N/A

Reviews


Be the first to submit a review

Trustpilot