Schneider Electric ZB5AZ101 XB5 Series Contact Block 1NO Screw Terminal

Order Code:

64-9930

Brand: Schneider Electric MPN: ZB5AZ101 EAN-13: 3389110924398

Discontinued


A single contact block with body/fixing collar and screw terminals.


  • NO Contacts
  • Slow-break contact operation
  • Plastic fixing collar
  • 10A short-circuit protection
  • Standards CSA, EN/IEC, JIS C, UL 508
  • Certification RINA, GL, BV, LROS, DNV
Type Contact block
Illumination Colour N/A
Illumination Type N/A
Mounting Diameter N/A
Operating voltage 600V
Switch Configuration 1NO

Reviews


Be the first to submit a review

Trustpilot