Schneider LADN22 2NO/2NC 10A 600Vac 4 Pole Auxillary Contact Block

Schneider LADN22 2NO/2NC 10A 600Vac 4 Pole Auxillary Contact Block

Order Code:

66-2046

Brand: Schneider Electric MPN: LADN22 EAN-13: 3389110384031

Discontinued


An auxiliary contact block from Schneider Electric's LADN series.


  • 2 NO + 2 NC contact configuration
  • 10A current rating
  • Screw clamp terminals
  • Schneider Electric type LADN22
Type Auxiliary contact block
Current Rating 10A
Number of Poles 4
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot