Schneider LC1D12BL 3NO 12A 24V 5.5kW Contactor

Schneider LC1D12BL 3NO 12A 24V 5.5kW Contactor

Order Code:

66-1939

Brand: Schneider Electric MPN: LC1D12BL EAN-13: 3389110361469

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 12A
  • Coil voltage 24V DC low consumption
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D12BL
Type Contactor
Current Rating 12A
Number of Poles 3
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot