Schneider LC1D50AF7 3PST-NO 50A 40HP Contactor

Order Code:

66-1901

Brand: Schneider Electric MPN: LC1D50AF7 EAN-13: 3389119408653

Discontinued


A general purpose contactor from Schneider Electric's LC1D series.


  • Current rating: 50A
  • Coil voltage 110V AC
  • Contact configuration: 3 NO
  • Schneider Electric type LC1D50AF7
Type Contactor
Current Rating 50A
Number of Poles 3
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot