Schneider XVBC21 Base & Cover for XVB Tower Lights

Order Code:

66-1974

Brand: Schneider Electric MPN: XVBC21

Discontinued


A base unit with cover from Schneider Electric's XVB modular light tower series.


  • Glass reinforced polyamide base unit
  • Polycarbonate cover unit
  • Diameter: 70mm
  • Fixing mode: direct or tube mounting
  • 1 connector for standard input
  • Bottom or side cable entry
  • Can support up to 5 other tower modules
  • Schneider Electric type XVBC21
Type Base
Colours N/A
Current N/A
Sound Output N/A
Voltage N/A

Reviews


Be the first to submit a review

Trustpilot