Schurter 0034.5125 FSF Miniature Fuse UL 6x32mm Quick Acting 1A (Pack of 10)

Schurter 0034.5125 FSF Miniature Fuse UL 6x32mm Quick Acting 1A (Pack of 10)

Order Code:

26-2280

Brand: Schurter MPN: 0034.5125

Discontinued


These fast acting miniature fuses from Schurter have glass tubes and nickel-plated copper alloy endcaps.


  • Rated current 1A
  • Rated voltage 250V AC
  • Length 32mm
  • Diameter 6.3mm
  • Non-resettable
  • Supplied in packs of 10
  • Manufacturer's part 0034.5125
Current Rating 1A
Diameter 6.3mm
Fuse Type Quick blow
Length 32mm
Nominal Voltage 250V

Reviews


Be the first to submit a review

Trustpilot