Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Schurter 0090.0015 ASO Photovoltaic Fuse 10.3x38mm 15A

Schurter 0090.0015 ASO Photovoltaic Fuse 10.3x38mm 15A

Order Code:  

26-3024

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 0090.0015 Copy to clipboard
 Report an error

Discontinued

This photovoltaic midget fuse from Schurter has a high breaking capacity and a low minimum interrupting rating and is suitable for use in battery charge controllers, inverters and all other photovoltaic applications.


  • Rated current 15A
  • Rated voltage 1000V DC
  • Meets UL and IEC photovoltaic standards
  • Length 38mm
  • Diameter 10.3mm
  • Non-resettable
  • Sold singly
  • Manufacturer's part 0090.0015
Current Rating 15A
Diameter 10.3mm
Fuse Type Photovoltaic
Length 38mm
Nominal Voltage 1000V

Reviews


Be the first to submit a review