Schurter 5500.2077 1A 250V Chassis Mount 1-Phase Line Filter

Order Code:

26-7855

Brand: Schurter MPN: 5500.2077

Discontinued


This 1A chassis mounting line filter is suitable for use in medical equipment according to IEC/UL 60601-1. The filter provides protection against interference from mains voltages. Suitable applications include power distribution units, medical equipment, power controls, etc.


  • Protection class I
  • Quick connect terminals
  • Use in medical equipment to IEC/UL 60601-1
  • UL 94V-0 Approval
Rated Current 1A
Rated Voltage 250V

Reviews


Be the first to submit a review

Trustpilot