Site: Industry
Currency: GBP    
SCI Miniature Illuminated Rocker Switches

SCI Miniature Illuminated Rocker Switches

SCI Brand: SCI

A miniature double pole illuminated rocker switch incorporating a neon and series resistor.

  • High switch capacity in same case size as single pole switch types
  • Matt black bezel with concave rocker in red or green
  • Switch provides clear power on indication during 240V AC operation
  • 4.8 x 0.8mm crimp connections
  • UL, CSA and VDE approved
  • SCI R13-73C series
Dimensions21 x 15 x 16mm
Panel cut-out19.2 x 13.2mm
Contact rating4A 250V AC
8A 125V AC
Initial contact resistance<50mΩ
Insulation resistance>100M at 500V DC
Mechanical life>105 cycles
Electrical life>104 cycles
Operating temperature–20°C to +65°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C