Miniature DPST illuminated rocker switch with matt black bezel and concave rocker in red.
- On-off operation
- 10A contact current
- 250V AC contact voltage
- Brass contact, silver plated
- 19.8 x 13mm panel
- Quick connect terminal
- -20°C to +65°C operating temperature
- 21mm long, 15mm wide, 24mm high
- High switch capacity in same case size as single pole switch types
- Switch provides clear power on indication during 240V AC operation
- 4.8 x 0.8mm crimp connections
- UL, CSA and VDE approved
- SCI R13-73 Series
Type | Rocker switch |
Action | On / off |
Contact Configuration | DPST |
Illumination Colour(s) | Red |
Illumination Type | LED / lamp |
Max. Current | 10A |
---|
Order Code: 75-0305
MPN: R13-73C-02 GREEN

Price per unit Ex VAT 1+ |
25+ |
100+ |
---|
£2.29 |
£2.02 |
£1.72 |
507 in stock, despatched same dayAdditional quantity lead time 9 months
To use this facility please Sign In.
Sign In