SCI R13-112B B/G 200V Rocker Switch Illuminated Green SPST On-Off 250 V AC

Order Code:

50-1009

Brand: SCI MPN: R13-112B B/G 200V

Discontinued


Versatile round switch for snap-in mounting.


  • Connections: male spade connectors 4.8 x 0.8mm
  • Installation diameter: 20mm
  • Material: Polyamide 66
  • Flammability: UL 94 V2
  • SPST, On-Off
  • Maintained-Maintained
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Green
Illumination Type LED / lamp
Max. Current 6A

Questions


*Question functionality currently disabled


Wednesday, January 15, 2014 Question by: Rapid Customer | Product code: 50-1009
Q. Would these switches work off a 9v DC power supply? Thank you.
A. Hi Jack. Thank you for your question. These switches use physical contacts rated at 6A at 250V AC so will be suitable for use at 9V DC at about 3A.

Reviews


Be the first to submit a review

Trustpilot