SCI R13-203CL3-01-BGRGR5 SPDT Illuminated Rocker Switch 250V AC 10A Red/Green

Order Code:

63-1911

Brand: SCI MPN: R13-203CL3-01-BGRGR5

Discontinued


A 10A SPST rocker switch with a red and green actuator illuminated by separate red and green LEDs.


  • Bulb type: LED
  • Casing/button colour: Black, Red, Green
  • Connections: Blade terminal 6.3mm
  • Height: 26.6mm
  • Length: 28mm
  • Width: 28mm
  • Function: latching
  • Light colour: Green, Red
  • Material: Polyamide
  • Max. temperature: +85°C
  • Min. temperature: -25°C
  • Mounting diameter: 24mm
  • Switch position: 1x On/On
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • SCI type: R13-203CL3-01-BGRGR5
Type Rocker switch
Action On / on
Contact Configuration SPST
Illumination Colour(s) Green, red
Illumination Type LED / lamp
Max. Current 10A

Questions


*Question functionality currently disabled


Sunday, February 25, 2018 Question by: Rapid Customer | Product code: 63-1911
Q. Will the LEDs in this rocker switch work with a 5v AC line current? Yes, that's 5v.
A. Hi J Hafstrom, thank you for your question. Sorry this would not work at 5V AC.


Sunday, December 13, 2015 Question by: Rapid Customer | Product code: 63-1911
Q. Is there a circuit diagram available for this
A. Hi Hasan, thank you for your question. Please see the data sheet.

Reviews


Be the first to submit a review

Trustpilot