SCI R13-33B-02RT Rocker Switch Red Neon 6A 2 x 3P SPST On-Off

Order Code:

63-2872

Brand: SCI MPN: R13-33B-02RT

Discontinued


A SPST rocker switch with red neon illumination.


  • Optional front panel cut-out (for front panel thicknesses): 19.6 x 22.2 mm (1.25 - 2 mm) or 20.2 x 22.2 mm (2 - 3 mm)
  • Bulb type: Neon
  • Casing/button colour: Black, Red
  • Connections: Blade terminal 6.3mm
  • Contact resistance: Max 50mΩ
  • Dielectric strength: 1500V/AC 1min
  • Front panel cut-out: 19.4 x 22.2mm
  • Front panel thickness: 0.75 to 1.25mm
  • Function: latching
  • Insulation resistance: Min 100MΩ/500V DC
  • Light colour: Red
  • Material: Polyamide
  • Print motif: None
  • Switch position: 1x Off/On
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • SCI type: R13-33B-02RT
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) Red
Illumination Type Neon
Max. Current 6A

Reviews


Be the first to submit a review

Trustpilot