SCI R13-40B BLACK Latching Push Sw Dome Button Black

Standard range
Order Code:

78-0238

Brand: SCI MPN: R13-40B BLACK
Qty Unit Price (Ex VAT)
5+ £1.35
25+ £1.24
100+ £1.05
500+ £0.970
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,575 in stock, despatched same dayAdditional quantity lead time 9 months

Latching black push switch with a domed actuator.


  • SPST contact
  • Off-On operation
  • 3A contact current
  • 250Vac contact voltage
  • Solder lug terminal
  • 12.2mm panel
  • 14mm actuator
  • 19.2mm high
  • Maximum thickness 4mm
  • ABS actuators with phenolic base
  • UL 94HB approval
  • SCI R13-40 Series
Type Latching push
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 3A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 17, 2015 Question by: Rapid Customer | Product code: 78-0238
Q. Hi, is there a non latching version of this switch
A. Hi Jon, thank you for your question. The closest momentary action black push switch to this is available on 78-0187.

Reviews


Be the first to submit a review

Trustpilot