SCI R13-521B BLACK 2 Pole SPST Off-(on) Mini Push Switch Black

Image Representative of Range

SCI R13-521B BLACK 2 Pole SPST Off-(on) Mini Push Switch Black

Standard range
Order Code:

78-0187

Brand: SCI MPN: R13-521B BLACK
Qty Unit Price (Ex VAT)
5+ £0.941
25+ £0.784
100+ £0.672
500+ £0.589
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
305 in stock, despatched same dayAdditional quantity lead time 9 months

These low cost push to make switches come with an all-plastic body and chrome locking nut.


  • Miniature momentary push switch
  • 5mm round black actuator
  • SPST contact
  • Momentary operation
  • 1A contact current
  • 125V AC contact voltage
  • Brass contact, silver plated
  • Non-illuminated
  • -20 to +65°C operating temperature
  • Solder lug terminal
  • 17.6mm high
  • UL 94V-2 approved
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.5A

To use this facility please Sign In.

Sign In

Reviews


Works good.

Reviewed by: - Monday, February 3, 2014
The pins fit in the holes of a breadboard very well;


Trustpilot