SCI R13-521B RED 2 Pole SPST Off-(on) Mini Push Switch Red

Standard range
Order Code:

78-0186

Brand: SCI MPN: R13-521B RED
Qty Unit Price (Ex VAT)
5+ £0.706
25+ £0.622
100+ £0.543
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,557 in stock, despatched same dayAdditional quantity lead time 9 months

These low cost push to make switches come with an all-plastic body and chrome locking nut.


  • Miniature momentary push switch
  • 5mm round red actuator
  • SPST contact
  • Momentary operation
  • 1A contact current
  • 125V AC contact voltage
  • Brass contact, silver plated
  • Non-illuminated
  • -20 to +65°C operating temperature
  • Solder lug terminal
  • 17.6mm high
  • UL 94V-2 approved
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.5A

To use this facility please Sign In.

Sign In

Reviews


Great little switches

Reviewed by: Mr Tony Thomson - Monday, August 29, 2016
I really like these tiny switches. I use them in my classic car, but located on the lower edge of my dash, where they are not visible in the car, but easily accessed. Currently, one is controlling the brightness of the dials (PWM driving LEDs), Another is used to switch between Main and Dipped headlamps (via relay). I have supplied LED dimming systems to other classic car owners where I am using one of these switches to control brightness. I often find projects that need a momentary switch and these always seem to fit the bill. Tony


Trustpilot