Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

SCI R3-54 BLACK 20mm Snap Fit Fuseholder 6.3A 250V

Order Code:  

26-1576

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R3-54 BLACK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.834
100+ £0.774
500+ £0.628

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time changeableContact us for expedited delivery
1,010 in Stock, despatched same dayAdditional 1,000 due on 15/10/2024

High quality snap-in fuseholder from SCI.


  • Ideal for 5.0 x 20mm fuses
  • Rated 6.3A 250V AC
  • Body and cap moulded from nylon
  • Screwdriver release fuseholder
  • Fuseholder is terminated with solder terminals
  • Nickel plated brass terminals
  • Dimensions 40.6 x ø16mm
  • UL flame 94V-2 approved
Fuse Size 5x20mm
Material Nylon
Mounting Type Snap in
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review