SCI SPST Panel Mounting Push Switches

<p>These low cost push to make switches each come with a nickel plated brass body and locking nut.</p>
  • Panel mounting
  • Non-locking momentary action
  • Available with red or black nylon button
  • 16mm dia. panel cut-out
  • Dimensions 24(L) x 18.8mm diameter
  • Silver plated brass terminals
  • UL flame 94V-2 approved
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
SCI R13-507MA 2 Pole SPST Off(on) Pl Mt Push Switch Red
SCI R13-507MA 2 Pole SPST Off(on) Pl Mt Push Switch Red
Standard range
R13-507MA
1+ £2.68
25+ £1.83
100+ £1.64

Out of stock3,680 due on 28/04/2025
Push-button Off / (on) SPST N/A None 6A
SCI R13-507MA BLACK 2 Pole SPST Off-(on) Pl Mt Push Switch Bl
SCI R13-507MA BLACK 2 Pole SPST Off-(on) Pl Mt Push Switch Bl
Standard range
R13-507MA BLACK
1+ £2.38
25+ £2.02
100+ £1.81

394 in stock, despatched same dayAdditional quantity lead time 9 months
Push-button Off / (on) SPST N/A None 6A
Voltage rating6A 125V AC/3A 250V AC
Contact resistance50mΩ max.
Insulation resistance50V DC, 100MΩ min.
Dielectric strength1000V AC, 1 minute
CircuitSPST momentary push to make
Mount hole16mm
Panel thickness6mm max.


Trustpilot