SCI R13-507MA BLACK 2 Pole SPST Off-(on) Pl Mt Push Switch Bl

Standard range
Order Code:

78-0183

Brand: SCI MPN: R13-507MA BLACK
Qty Unit Price (Ex VAT)
1+ £2.38
25+ £2.02
100+ £1.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
394 in stock, despatched same dayAdditional quantity lead time 9 months

These low cost push to make switches have a nickel plated brass body and locking nut.


  • Panel mount push switch
  • 13mm black round actuator
  • SPST contact
  • Off-(On) operation
  • 6A contact current
  • 250V AC contact voltage
  • Brass contact, nickel plated
  • Non-illuminated
  • Solder lug terminal
  • 24mm wide, 15mm high
  • Contact rating 6A @ 125V AC, 3A @ 250V AC
  • Non-locking momentary action
  • UL flame 94V-2 approved
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot