Site: Industry
Currency: GBP    
SCI R13-502MA Large Red Push to Make Switch

SCI R13-502MA Large Red Push to Make Switch

SCI
Standard range
Order Code:

78-1550

Brand: SCI MPN: R13-502MA Red
Qty Unit Price (Ex VAT)
1+ £1.81
25+ £1.63
100+ £1.49
500+ £1.33
Price per unit Ex VAT
581 in stock, despatched same dayAdditional 4,000 due on 28/07/2025

A low profile push switch with a large 9mm red actuator button.


  • Low profile push switch
  • Round actuator
  • SPST contact
  • Off-(On) operation
  • 3A contact current
  • 250V AC contact voltage
  • Brass contacts, silver plated
  • Non-illuminated
  • -20 to +65°C operating temperature
  • Solder lug terminal
  • 16mm long, 16mm wide, 19.3mm high
  • Contact rating 3A @ 125V AC, 1, 5A @ 250V AC
  • Smart chrome bezel
  • Black button
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 3A

Order Code: 78-1570

MPN: R13-502MB-05

SCI PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 25+ 100+
£1.84 £1.55 £1.34
239 in stock, despatched same dayAdditional 4,000 due on 28/07/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, May 22, 2014 | Question by: Rapid Customer | Product code: 78-1550
Q. Are these non latching?
A. Hi Paul. Thank you for your question. These are momentary action push switches. 78-1550 is a push to make type, the contacts are only made when the switch is pushed and held and broken as soon as the pressure is removed.
Wednesday, June 19, 2013 | Question by: Rapid Customer | Product code: 78-1550
Q. Could I please have a DC rating (at app 20v) for these switches
A. Hi, thank you for your question. 3A 14VDC is the maximum DC rating for this switch.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C