SCI Low Profile Push-Button Switches with Chrome Bezels

SCI Low Profile Push-Button Switches with Chrome Bezels

SCI Brand: SCI

A range of low profile push switches supplied with large 9mm actuator buttons.

  • Available in momentary action push to make, push to break or changeover options
  • Smart chrome bezel
  • Supplied with button in red or black
  • SCI R13–502 series
Contact rating3A 125V AC
1.5A 250V AC
Contact resistance50m max.
Insulation resistance10 x 107min.
Body dimensionspush to make20mm x 14.0mm dia,
push to break22.3mm x 14.0mm dia.
SPCO21mm x 14.0mm dia.
Panel cut–out12.7mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C